Illinois Capacitor381LR102M200A022Condensatore alluminio

Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.149 Ohm 2.84A 3000h 105°C

Lower the cost of your electronic circuit design by implementing this electrolytic 381LR102M200A022 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 381LR102M200A022 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 4000@5Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 30 mm tall with a diameter of 35 mm.

No Stock Available

Quantity Increments of 1 Minimum 1120
  • Manufacturer Lead Time:
    18 settimane
    • Price: $6.215
    1. 1120+$6.215
    2. 2000+$6.159
    3. 2500+$6.104
    4. 3000+$6.048
    5. 4000+$5.992
    6. 5000+$5.936
    7. 6000+$5.880
    8. 10000+$5.823
    9. 15000+$5.767
    10. 20000+$5.710

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.