Pomona Electronics3760-8Apparecchiature per il test elettronico dei connettori
Conn Binding Post F 1 POS ST Panel Mount 1 Port Gray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 45.21 | |
| 11.18 |
Performing testing? Have an abnormal connection which needs to be made? This binding post 3760-8 test terminal block from Pomona will make it possible to perform testing. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. This connector has a single port. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. 3760-8 is housed in gray polycarbonate. This product is 45.21 mm long and 11.18 mm. This test terminal block has a maximum operating temperature of 115 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.