Littelfuse37205000001Fusibili
Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/KC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.5 | |
| 250 | |
| 250 | |
| 0.18 | |
| 35@250VAC | |
| 2(Min) | |
| 0.155 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Polyamide 66 | |
| Through Hole |
Be protected by adding a subminiature 37205000001 fuse developed by Littelfuse. Its maximum power dissipation is 0.18 W. This device has a current rating of 0.5. This device has a maximum power dissipation of 0.18 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37205000001 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

