Littelfuse37014000410Fusibili

Fuse Cartridge Fast Acting 4A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37014000410 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.92 W. Its maximum power dissipation is 0.92 W. This device has a current rating of 4. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37014000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

Totale in stock: 21.947 pezzi

Regional Inventory: 18.947

    Total$0.32Price for 1

    18.947 in magazzino: Spedisce domani

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2446+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Filippine
      • In Stock: 18.947 pezzi
      • Price: $0.3151
    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 settimane
      • In Stock: 3.000 pezzi
      • Price: $0.33

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.