Littelfuse37001250430Fusibili
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Motor Circuit | |
| 8.5 X 8 | |
| 0.125 | |
| 250 | |
| 250 | |
| 0.172 | |
| 35@250VAC | |
| 0.0066 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37001250430 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.172 W. Its maximum power dissipation is 0.172 W. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37001250430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

