3M3659/16100SFCavo piatto
Round Flat Cable Foil/Braid Polyvinyl Chloride 16Conductors 28AWG 7.9mm 300V Black/Gray 30.48m Roll
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Flat Cable | |
| 28 | |
| 16 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| Black/Gray | |
| 7.9 | |
| 0.66 | |
| 300V | |
| 106 | |
| -20 | |
| 80 | |
| Roll | |
| 19.1 | |
| Foil/Braid | |
| 7x36 | |
| Gray | |
| Polyvinyl Chloride |
In the event that you are required to route electrical lines across a printed circuit instead of on the board itself, look no further than the round flat cable 3659/16100SF flat cable from 3M. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It is insulated with polyvinyl chloride. It has a black/gray PVC jacket.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.