TE Connectivity3613C470KMontaggio superficie induttore
Inductor RF Molded/Unshielded Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.14 | |
| 0.14 | |
| 5 | |
| 50 | |
| 2.52M | |
| 10M | |
| 2 | |
| 1812 | |
| -30 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

