| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | PL |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Polarization | B |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 60VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 12.84 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 18.9 |