Bourns3540S-1-502LCompensatore del resistori, potenziometri e reostati
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 5% | |
| 447 | |
| 2 | |
| Wirewound | |
| -40 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 22.23 | |
| 39.67 | |
| 26.99 | |
| 21 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 3540S-1-502L potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. The 3540S-1-502L part has a solder lug termination style. This device utilizes wirewound technology. This part has an operating temperature of -40 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

