3M3505-8014Accessori per connettori
Connector Accessories Retainer Clip Straight Stainless Steel Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Retainer Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| Gray | |
| -55 | |
| 105 | |
| 25.9 | |
| 7.9 | |
| 2.8 |
Use this specially engineered clip 3505-8014 connector accessory from 3M to finish your total connector assembly. It has a straight body orientation. This product is 7.9 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
