50-75% di sconto
3M3448-45116Accessori per connettori
Connector Accessories Strain Relief Straight Stainless Steel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| -65 | |
| 125 | |
| Box | |
| 5.84 | |
| F | |
| 16 | |
| 2 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief 3448-45116 connector accessory from 3M. It has a straight body orientation. This product is 5.84 mm tall. This part has an operating temperature of -65 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

