Glenair340FS001B12-2NAdattatori Shrink Boot
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling O-Ring Sealed Shorting Cap Backshell |
This rotatable coupling o-ring sealed shorting cap backshell 340FS001B12-2N backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 12. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.