SCHURTER3405.0164.11Fusibili
Fuse Chip Fast Acting 0.63A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Industrial Electronic|Medical Equipment|Primary Protection on PCB|Power Supply | |
| 10.1 X 3 | |
| 0.63 | |
| 250 | |
| 250 | |
| 125 | |
| 0.5 | |
| 100@250VAC|100@125VDC | |
| 0.092 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 3 | |
| 10.1 | |
| 3 | |
| Ceramic | |
| Surface Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

