SCHURTER3403.0176.11Fusibili
Fuse Chip Slow Blow Acting 10A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Primary Protection on SMD PCB | |
| 10.1 X 3 X 3 | |
| 10 | |
| 250 | |
| 250 | |
| 125 | |
| 3.5 | |
| 166 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 3 | |
| 10.1 | |
| 3 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

