3M3399-6606Piastre connettori e prese PCB
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 26 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 37.6 | |
| 7.4 | |
| 13.7 | |
| Cable Mount |
Mount this idc connector 3399-6606 header connector from 3M on a jumper post on your PCB to support physical configuration options. This SKT connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 37.6 mm long, 13.7 mm tall and 7.6 mm deep. 3399-6606 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

