3M3365/20-100SFCavo piatto
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 20 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 0.08 | |
| 73 | |
| 1.4ns/ft | |
| 300V | |
| 172 | |
| 0.24uH/ft | |
| >10GOhm/10ft | |
| 8.14pF/ft | |
| -20 | |
| 105 | |
| Roll | |
| 81.28 | |
| 0.89 | |
| 7x36 | |
| UL AWM 2651|UL VW-1|UL AWM IA|CSA FT-1 | |
| Gray/Red |
Etching vital electrical lines onto a printed circuit board can take up space. 3M's flat cable 3365/20-100SF flat cable is a great way to route non-essential lines across the board. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It has a gray/red edge PVC jacket. It is insulated with polyvinyl chloride.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

