TE Connectivity33460Terminali connettore
Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 8 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 23.7 | |
| 11.91 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 33460 wire terminal from TE Connectivity in your design. Its wire is 8 AWG. This product is 23.7 mm long and 11.91 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

