CentraLite Systems, Inc3323-G | Jilia™ Micro Door SensorSensore specializzato
Wireless Door Sensor
Bringing the reliability and performance of Centralite’s existing door sensor to a smaller and lighter form factor. By detecting the opening and closing of doors and windows, the Micro Door Sensor can wirelessly notify users of arrivals and departures. The Micro Door Sensor consists of a base, mounted to the door or window frame and a magnet to be mounted to the door or window. The Micro Door Sensor is an affordable way to add automation, security, and occupancy sensing to existing connected home systems.
Hall effect sensor for reliability, long battery life, and increased sensitivity
Magnet distance of up to 1” (2.5cm)
Pull-to-pair joining process
Built-In temperature sensor
Over-the-air firmware updates
Compatible with ZigBee HA 1.2
1.3” x 1.7” x 0.5” (33mm x 43mm x 13mm)
| Supplier Unconfirmed | |
| EAR99 | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Wireless Door Sensor | |
| 0 | |
| 40 | |
| -20 | |
| Package Height | 14 |
| Package Width | 33 |
| Package Length | 44 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

