Bourns3299Y-1-253LFCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 25K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 9.53 | |
| 6.1 | |
| 11.55 | |
| 0.992 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3299Y-1-253LF potentiometer from Bourns is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3299Y-1-253LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. This device is made with cermet technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

