| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| BNC-Binding Post Adapter | |
| M | |
| 1/2 | |
| Straight | |
| 60VDC|30VAC | |
| 50 | |
| 49.02 | |
| 22.35 |
This bnc-binding post adapter 3296 connector accessory from Pomona will make a better and stronger connection for your wires. This PL connector has 1 / 2 PL contacts. It has a plug type gender. It has a straight body orientation. This part has a maximum operating temperature of 50 °C. This product is 49.02 mm long and 22.35 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
