Bourns3292L-1-103MLFCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 400 | |
| 0.5 (1/2) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Lead Wire | |
| Top | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Bag | |
| 17.27 | |
| 6.1 | |
| 11.68 | |
| Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3292L-1-103MLF potentiometer from Bourns! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 17.27 mm long, 11.68 mm tall and 6.1 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. The 3292L-1-103MLF part has a lead wire termination style. This part has an operating temperature of -65 to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

