Switchcraft3280-4SG-321Connettore circolare
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 22.2 | |
| 33.6 |
This field installable 3280-4SG-321 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 33.6 mm long with a diameter of 22.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.