10-25% di sconto
Pomona Electronics3277Apparecchiature per il test elettronico dei connettori
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Panel Mount | |
| 4.78 | |
| 12.7 |
The banana 3277 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's a single contact that is made out of brass and plated with gold over sulphamate nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. This product is 12.7 mm long with a diameter of 4.78 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

