| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.40.80.50 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 20K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Gull Wing |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 1.78 |
| Number of Turns (Turns) | 12(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 4320 |
| Number of Electrical Turns (Turns) | 12 |
| Mechanical Rotational Life (Cycles) | 200 |
| Packaging | Tube |
| Product Shape | Square |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.36 |
| Product Height (mm) | 8.46 |
| Product Weight (g) | 0.425 |
| Mounting | Surface Mount |