PHOENIX CONTACT3240040Terminali connettore
Fork Terminal 14-16AWG Copper Blue 22.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| Polyamide | |
| 0.85 | |
| 22.5 | |
| 8 | |
| Blue | |
| Cable Mount |
Make a connection with your terminal blocks using the fork terminal 3240040 wire terminal from Phoenix Contact. This product is 22.5 mm long and 8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

