Murata Power Solutions32220CInduttore impiombato
Inductor Power Toroid 22uH 15% 3.2Q-Factor 3A 0.029Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22u | |
| 15% | |
| 3 | |
| 3 | |
| 0.029 | |
| 3.2(Typ) | |
| 1M | |
| 41M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
This power 32220C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 12.7 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 29m Ohm. This product is 21.5 mm long, 24 mm tall and 10 mm deep. It has an inductance of 22u H. It has a tolerance of 15%. Its minimum self-resonant frequency is 41M(Typ) Hz. This device utilizes toroid technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.