| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Number of Circuits | 1 |
| Termination Method | Spring Cage |
| Maximum Current Rating (A) | 17.5 |
| Maximum Voltage Rating | 500V |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 110 |
| Product Weight (g) | 5.387 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 72 |
| Housing Color | Gray |
| Mounting | T DIN Rail |
Never worry about wires becoming undone by implementing this 3213124 PCB terminal block developed by Phoenix Contact.