PHOENIX CONTACT3210499Blocchi terminali connettore

Conn Multi-Level Terminal Block F 6 POS Push-In T DIN Rail 20A

Keep your connections strong with this feed-through modular terminal blocks 3210499 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 6 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 6-row connector. 3210499 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 102 mm long, 65.8 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.

Import TariffMay apply to this part

30 pezzi: Spedisce domani

    Total$5.64Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Polonia
      • In Stock: 30 pezzi
      • Price: $5.64

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.