CONEC320X12539XConnettore D-subminiatura
Conn D-Sub SKT/SKT 15/15 POS ST Panel Mount 1/1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/RCP | |
| 15/15 | |
| 1/1 | |
| 2/2 | |
| Straight | |
| SKT/SKT | |
| 1.5 | |
| 125V | |
| 10 | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| 93.52 | |
| 17.8 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the d-sub gender changer 320X12539X DVI connector from Conec. It has a straight body orientation. This 2/2-row connector has 1/1 ports. It has a maximum voltage rating of 125 V. 320X12539X is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 93.52 mm long, 12.93 mm tall and 17.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

