Honeywell31EN10-6Limite interruttore
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 5A 28VDC Linear Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.9055 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 5@28VDC | |
| Panel Mount | |
| Wire Lead | |
| 13° | |
| 340.19 | |
| 25.4 | |
| 60.33 | |
| 86.61 |
Thanks to Honeywell and their 31EN10-6 limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. This device has a maximum current rating of 5 A @ 28VDC. It has a DPDT configuration. The 31EN10-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
