Honeywell311SM2-TAzione interruttore
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 28VDC 0.31N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 5 | |
| 10000000 | |
| 0.69 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 0.31 |
Only this 311SM2-T snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 311SM2-T snap action switch has a turret solder termination style. This product is 29.15 mm long, 15 mm tall and 6.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

