Glenair311KS001NF2203Adattatori Shrink Boot
180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
Easily retain signal integrity with this specially engineered 311KS001NF2203 shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. Its shell size is 22. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

