Vishay30LVD40-RStrato singolo in ceramica del condensatore

Cap Ceramic Suppression Y2 0.004uF 400VAC/300VAC Y5U 20%( 13.5 X 5.3mm) Radial Disc 6.4mm 125°C Bulk

Using Vishay's ceramic disc 30LVD40-R single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 5.3(Max) mm deep. Its capacitance value is 0.004uF. The 30LVD40-R high frequency capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $1.8710
    1. 1+$1.8710
    2. 5000+$0.8271
    3. 10000+$0.8188
    4. 25000+$0.8106
    5. 40000+$0.8025
    6. 75000+$0.5613

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.