ProTek Devices30KPA360CA-LFSoppressori di tensioni transitorie (TVS)
Diode TVS Single Bi-Dir 360V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 400 | |
| 640 | |
| 360 | |
| 55 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 30KPA360CA-LF TVS diode from ProTek Devices. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 640 V and minimum breakdown voltage is 400 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.