Bourns3059Y-1-102Compensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 400 | |
| 1 | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.92 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Tube | |
| 33.22 | |
| 4.83 | |
| 8 | |
| 2.83 | |
| Through Hole |
Apply this 3059Y-1-102 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C. The 3059Y-1-102 part has a pin termination style. It has a tolerance of 10%. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

