25-50% di sconto
PHOENIX CONTACT3045075Blocchi terminali connettore
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 24A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Feed-Through Modular Terminal Block | |
F | |
2 | |
2 | |
1 | |
Screw | |
24 | |
1000V | |
-60 | |
110 | |
7.345 | |
47.7 | |
5.2 | |
55 | |
White | |
T DIN Rail |
This feed-through modular terminal blocks 3045075 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a female type gender. 3045075 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 47.7 mm long, 55 mm tall and 5.2 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.