25-50% di sconto
PHOENIX CONTACT3044571Blocchi terminali connettore
Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Feed-Through Terminal Block | |
F | |
4 | |
1 | |
1 | |
Screw | |
32 | |
500V | |
-60 | |
110 | |
16.7 | |
65.4 | |
6.15 | |
46.85 | |
Gray | |
T DIN Rail |
This universal terminal blocks 3044571 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 F contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. 3044571 is housed in polyamide. This device has a maximum current rating of 39 A. Its wire is 10-26 AWG. It uses the screw termination method. This product is 65.4 mm long, 55 mm tall and 6.2 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.