PHOENIX CONTACT3043019Blocchi terminali connettore

Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 24A

Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 3043019 PCB terminal block. This F connector has a single F contact. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 1-row connector. It has a straight body orientation. 3043019 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 12-28 AWG.

Import TariffMay apply to this part

100 pezzi: disponibili per la spedizione 2 domani

    Total$1.76Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Polonia
      • In Stock: 100 pezzi
      • Price: $1.76

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.