PHOENIX CONTACT3036084Blocchi terminali connettore
Conn Multi-Level Terminal Block 6 POS Spring Cage Cable Mount 22A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Multi-Level Terminal Block | |
| 6 | |
| 6 | |
| Spring Cage | |
| 22 | |
| 500V | |
| -60 | |
| 110 | |
| 99.5 | |
| 5.2 | |
| 65.5 | |
| Gray | |
| Cable Mount |
Perfect for troubleshooting this spring cage 3036084 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 500 V. 3036084 is housed in polyamide. This device has a maximum current rating of 28 A. Its wire is 12-28 AWG. This product is 99.5 mm long, 65.5 mm tall and 5.2 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

