PHOENIX CONTACT3033139Blocchi terminali connettore
Conn Feed-Through Modular Terminal Block 5 POS Screw Cable Mount 55A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| 5 | |
| 1 | |
| 1 | |
| Screw | |
| 55 | |
| 800V | |
| -60 | |
| 110 | |
| 20.7 | |
| 68 | |
| 10.3 | |
| Gray | |
| Cable Mount |
Keep your connections strong with this feed-through modular terminal blocks 3033139 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a maximum voltage rating of 800 V. This is a 1-row connector. 3033139 is housed in polyamide. This device has a maximum current rating of 55 A. It uses the screw termination method. This product is 68 mm long and 10.3 mm. Its wire is 6-20 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

