PHOENIX CONTACT3011999Blocchi terminali connettore
Conn Multi-Level Terminal Block F 7 POS Screw Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Multi-Level Terminal Block | |
| F | |
| 7 | |
| 7 | |
| 1 | |
| Screw | |
| 32 | |
| 400V | |
| -60 | |
| 110 | |
| 44.4 | |
| 103.5 | |
| 6.2 | |
| 94 | |
| Gray | |
| Cable Mount |
This feed-through terminal block 3011999 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 7 F contacts. This is a 7-row connector. It has a female type gender. It has a maximum voltage rating of 400 V. 3011999 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 103.5 mm long, 94 mm tall and 6.2 mm deep. It uses the screw termination method. Its wire is 10-24 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

