CONEC3007W2PCT56N40XConnettore D-subminiatura
Conn D-Sub M 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/5Signal | |
| 7 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| 20 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 39.22 | |
| 12.6 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Using the 3007W2PCT56N40X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This connector has a single port. This male connector's 2power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. 3007W2PCT56N40X is housed in polybutylene terephthalate. This device has a maximum current rating of 20 A. Its 7 terminals use the solder termination method. This product is 12.6 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

