Grayhill30-105Interruttore a pressione
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Curved Round Button | |
| N.O. | |
| Unthreaded | |
| 0.15@24VDC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 500000 | |
| Blue | |
| 2.03 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 2.54 | |
| Internal/N/A | |
| Silicone Rubber/O-Ring(Silicon) | |
| Glass/Nylon | |
| Glass/Nylon | |
| Straight | |
| -40 | |
| 80 | |
| 17.53 | |
| 17.53 | |
| 19.81 |
Ideal for low current and low voltage circuits, this 30-105 push button switch from Grayhill will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 24VDC. This push switch has an operating temperature range of -40 °C to 80 °C. The 30-105 push switch has a solder lug termination style. This product is 17.53 mm long, 19.81 mm tall and 17.53 mm deep. The maximum DC voltage rating is 24 VDC.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

