| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | NRND |
| Codice HTS | 8541.29.00.95 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| Categoria prodotti | Bipolar Power |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 80 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.4@50mA@500mA |
| Maximum DC Collector Current (A) | 1 |
| Minimum DC Current Gain | 180@0.1A@3V |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) mm |
| Package Length | 4.7(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| Pin Count | 4 |
| Lead Shape | Flat |