Microchip Technology2N6297Darlington BJT
Trans Darlington PNP 80V 4A 50000mW 3-Pin(2+Tab) TO-66
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 4@40mA@4A | |
| 4 | |
| 2@8mA@2A|3@40mA@4A | |
| 100@4A@3V|750@2A@3V | |
| 50000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| Package Width | 17.78 |
| Package Length | 7.36 + 24.43(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
