onsemi2N6034GDarlington BJT
Trans Darlington PNP 40V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 4@40mA@4A | |
| 4 | |
| 500 | |
| 2@8mA@2A|3@40mA@4A | |
| 100@4A@3V|750@2A@3V|500@500mA@3V | |
| 40000 | |
| -65 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) mm |
| Package Width | 3(Max) mm |
| Package Length | 7.8(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-225 |
| 3 | |
| Lead Shape | Through Hole |
Are you looking for an amplified current signal in your circuit? The PNP 2N6034G Darlington transistor from ON Semiconductor yields a much higher gain than other transistors. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 100@4A@3 V|750@2A@3V|500@500mA@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@40mA@4A V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

