Infineon Technologies AG2EDS9265HXUMA1Gate driver e Driver di potenza
Driver 4A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin DSO N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 12 | |
| 8 | |
| 10000 | |
| 100 | |
| CMOS|TTL | |
| 3 | |
| 3.5 | |
| 1.2 | |
| 2 | |
| 4(Typ) | |
| 1.2|3.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) - 0.1(Min) |
| Package Width | 4 |
| Package Length | 10 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO N |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

