Infineon Technologies AG2EDL05N06PFXUMA1Gate driver e Driver di potenza
Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 80 | |
| 30 | |
| 600 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 17.5 | |
| 0.9 | |
| 2.1 | |
| 0.70(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Transistors are never going away, implement this 2EDL05N06PFXUMA1 power driver by Infineon Technologies in order to help turn on and off the transistor. This device has a maximum propagation delay time of 600 ns. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 95 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 17.5 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

