PRECI-DIP SA299-87-314-10-001101Presa connettore
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| Box | |
| 17.7 | |
| 13.22 | |
| 10.1 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 299-87-314-10-001101 connector socket from Precidip. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. 299-87-314-10-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 17.7 mm long, 10.1 mm tall and 13.22 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

