PRECI-DIP SA299-83-314-10-001101Presa connettore
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 17.7 | |
| 13.22 | |
| 10.1 | |
| Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 299-83-314-10-001101 connector socket from Precidip. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 1 A. 299-83-314-10-001101 is housed in polychlorinated terphenyl. It uses the solder termination method. This product is 17.7 mm long, 10.1 mm tall and 13.22 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

